Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
SS-60400-010
SS-60400-010
Stewart Connector SealJack Portfolio | Digi-Key Daily

SS-60400-010

DigiKey Part Number
380-1337-ND
Manufacturer
Manufacturer Product Number
SS-60400-010
Description
CONN MOD JACK IP67 VERT 4PRT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
SS-60400-010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Panel Mount, Flange; Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1553,72000 Kč553,72 Kč
20448,08700 Kč8 961,74 Kč
40426,70025 Kč17 068,01 Kč
60414,67550 Kč24 880,53 Kč
100400,00560 Kč40 000,56 Kč
260373,95419 Kč97 228,09 Kč
500357,11592 Kč178 557,96 Kč
Manufacturers Standard Package
Unit Price without VAT:553,72000 Kč
Unit Price with VAT:670,00120 Kč