Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
SS-60400-007
SS-60400-007
Stewart Connector SealJack Portfolio | Digi-Key Daily

SS-60400-007

DigiKey Part Number
380-1336-ND
Manufacturer
Manufacturer Product Number
SS-60400-007
Description
CONN MOD JACK IP67 VERT 4PRT LED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
SS-60400-007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Panel Mount, Flange; Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Green - Yellow
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1661,44000 Kč661,44 Kč
20535,32300 Kč10 706,46 Kč
40509,77375 Kč20 390,95 Kč
60495,40933 Kč29 724,56 Kč
100477,88510 Kč47 788,51 Kč
260446,76477 Kč116 158,84 Kč
Manufacturers Standard Package
Unit Price without VAT:661,44000 Kč
Unit Price with VAT:800,34240 Kč