
MPE 106 D | |
|---|---|
DigiKey Part Number | 3746-MPE106D-ND |
Manufacturer | |
Manufacturer Product Number | MPE 106 D |
Description | SWITCH PUSHBUTTON 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.10mm Dia | |
Operating Temperature | -45°C ~ 140°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 198,20000 Kč | 1 982,00 Kč |
| 25 | 183,61480 Kč | 4 590,37 Kč |
| 50 | 173,50220 Kč | 8 675,11 Kč |
| 100 | 164,24220 Kč | 16 424,22 Kč |
| 300 | 151,37177 Kč | 45 411,53 Kč |
| 500 | 146,13096 Kč | 73 065,48 Kč |
| 1 000 | 139,74001 Kč | 139 740,01 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |








