Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP11TEBQ

DigiKey Part Number
2449-ASP11TEBQ-ND
Manufacturer
Manufacturer Product Number
ASP11TEBQ
Description
SWITCH PB SPDT 3A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
1089,07400 Kč890,74 Kč
2583,99200 Kč2 099,80 Kč
5080,34680 Kč4 017,34 Kč
20073,49930 Kč14 699,86 Kč
40070,28975 Kč28 115,90 Kč
60068,47553 Kč41 085,32 Kč
1 00066,25310 Kč66 253,10 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč