
MS3474A14-4P | |
|---|---|
DigiKey Part Number | 1178-MS3474A14-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3474A14-4P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,43000 Kč | 1 574,43 Kč |
| 10 | 1 338,20300 Kč | 13 382,03 Kč |
| 25 | 1 254,48760 Kč | 31 362,19 Kč |
| 50 | 1 194,66440 Kč | 59 733,22 Kč |
| 100 | 1 137,71780 Kč | 113 771,78 Kč |
| Unit Price without VAT: | 1 574,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,06030 Kč |






