Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6
SS-60000-007
SS-60000-007

SS-60000-007

DigiKey Part Number
380-1094-5-ND
Manufacturer
Manufacturer Product Number
SS-60000-007
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
SS-60000-007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Stewart Connector
Shielding
Unshielded
Series
Ratings
Cat6
Packaging
Tube
Features
Board Lock
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Base Product Number
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 413
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,47000 Kč50,47 Kč
1042,79500 Kč427,95 Kč
3439,25118 Kč1 334,54 Kč
6837,37735 Kč2 541,66 Kč
10236,32127 Kč3 704,77 Kč
27233,89173 Kč9 218,55 Kč
51032,42131 Kč16 534,87 Kč
1 02030,87412 Kč31 491,60 Kč
2 51628,97000 Kč72 888,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,47000 Kč
Unit Price with VAT:61,06870 Kč