
2990003-01 | |
|---|---|
DigiKey Part Number | 380-1057-ND |
Manufacturer | |
Manufacturer Product Number | 2990003-01 |
Description | TOOL HAND CRIMPER MODULAR TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Stewart Connector | Tool Type Feature Cutter, Stripper |
Packaging Bulk | For Use With/Related Products Modular - RJ45 (8p8c) |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 837,62000 Kč | 3 837,62 Kč |
| 5 | 3 557,07200 Kč | 17 785,36 Kč |
| 10 | 3 442,78400 Kč | 34 427,84 Kč |
| 25 | 3 297,42120 Kč | 82 435,53 Kč |
| Unit Price without VAT: | 3 837,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 643,52020 Kč |




















