



937-SP-3088R | |
|---|---|
DigiKey Part Number | 380-1138-ND |
Manufacturer | |
Manufacturer Product Number | 937-SP-3088R |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Length 0.885" (22.48mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,86900 Kč | 138,69 Kč |
| 25 | 13,00560 Kč | 325,14 Kč |
| 50 | 12,38400 Kč | 619,20 Kč |
| 100 | 11,79170 Kč | 1 179,17 Kč |
| 250 | 11,05260 Kč | 2 763,15 Kč |
| 500 | 10,52410 Kč | 5 262,05 Kč |
| 1 000 | 10,02148 Kč | 10 021,48 Kč |
| 2 500 | 9,39407 Kč | 23 485,17 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |





