



940-SP-3088R-A133 | |
|---|---|
DigiKey Part Number | 380-1006-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-3088R-A133 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Length 0.885" (22.48mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,43100 Kč | 134,31 Kč |
| 25 | 12,58000 Kč | 314,50 Kč |
| 50 | 11,97940 Kč | 598,97 Kč |
| 100 | 11,40590 Kč | 1 140,59 Kč |
| 250 | 10,69052 Kč | 2 672,63 Kč |
| 500 | 10,17998 Kč | 5 089,99 Kč |
| 1 000 | 9,69384 Kč | 9 693,84 Kč |
| 2 500 | 9,08682 Kč | 22 717,05 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |












