Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDR6P6C

DigiKey Part Number
5073-TDR6P6C-ND
Manufacturer
Manufacturer Product Number
TDR6P6C
Description
PLUG RJ12 (6X6) RND CBL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
L-com
Wire Gauge
24-26 AWG
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Plug
Current Rating (Amps)
2 A
Cable Type
Round Cable, Solid or Stranded Wires
Voltage Rating
250V
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Housing Material
Polycarbonate (PC)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 017
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1019,62500 Kč196,25 Kč
2518,39440 Kč459,86 Kč
5017,51440 Kč875,72 Kč
10016,67610 Kč1 667,61 Kč
30015,43167 Kč4 629,50 Kč
50014,88498 Kč7 442,49 Kč
1 00014,17402 Kč14 174,02 Kč
2 50013,28679 Kč33 216,97 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč