



A-MO 6/6-SR | |
|---|---|
DigiKey Part Number | 123-A-MO6/6-SR-ND |
Manufacturer | |
Manufacturer Product Number | A-MO 6/6-SR |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Length 0.533" (13.54mm) |
Manufacturer Assmann WSW Components | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 6.00µin (0.152µm) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 2 A |
Cable Type Round Cable, Stranded Wires | Voltage Rating 250V |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 25 | 7,34960 Kč | 183,74 Kč |
| 50 | 6,99920 Kč | 349,96 Kč |
| 100 | 6,66540 Kč | 666,54 Kč |
| 250 | 6,24664 Kč | 1 561,66 Kč |
| 500 | 5,94798 Kč | 2 973,99 Kč |
| 1 000 | 5,66394 Kč | 5 663,94 Kč |
| 3 000 | 5,24113 Kč | 15 723,39 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |





