Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-39200-024

DigiKey Part Number
SS-39200-024-ND
Manufacturer
Manufacturer Product Number
SS-39200-024
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Stewart Connector
Length
1.750" (44.40mm)
Series
Color
Translucent - Clear
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug
Contact Material
Copper Alloy
Cable Type
Round Cable, Solid or Stranded Wires
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Voltage Rating
150V
Features
Cable Clamp
Housing Material
Polycarbonate (PC)
Shielding
Shielded
Shield Material
Copper Alloy
Ratings
Cat6a
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,43000 Kč49,43 Kč
1041,98200 Kč419,82 Kč
2539,35000 Kč983,75 Kč
5037,46900 Kč1 873,45 Kč
10035,67960 Kč3 567,96 Kč
25033,44472 Kč8 361,18 Kč
50031,84760 Kč15 923,80 Kč
1 02630,27300 Kč31 060,10 Kč
3 07828,01650 Kč86 234,79 Kč
Manufacturers Standard Package
Unit Price without VAT:49,43000 Kč
Unit Price with VAT:59,81030 Kč