
813-S1-020-30-017101 | |
|---|---|
DigiKey Part Number | 1212-1659-ND |
Manufacturer | |
Manufacturer Product Number | 813-S1-020-30-017101 |
Description | CONN SPRING PISTON 20POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 813-S1-020-30-017101 Models |
Category | Number of Rows 2 |
Manufacturer Preci-Dip | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Contacts 20 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,12000 Kč | 398,12 Kč |
| 10 | 338,42500 Kč | 3 384,25 Kč |
| 25 | 317,22920 Kč | 7 930,73 Kč |
| 50 | 302,08980 Kč | 15 104,49 Kč |
| 100 | 287,67890 Kč | 28 767,89 Kč |
| 400 | 260,89700 Kč | 104 358,80 Kč |
| 800 | 248,46120 Kč | 198 768,96 Kč |
| Unit Price without VAT: | 398,12000 Kč |
|---|---|
| Unit Price with VAT: | 481,72520 Kč |



