
2980075-01 | |
|---|---|
DigiKey Part Number | 380-1132-ND |
Manufacturer | |
Manufacturer Product Number | 2980075-01 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer Stewart Connector | Tool Type Hand Crimper |
Series | For Use With/Related Products Modular - RJ45 (8p8c) |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 609,82000 Kč | 10 609,82 Kč |
| 5 | 9 834,99400 Kč | 49 174,97 Kč |
| 10 | 9 519,34700 Kč | 95 193,47 Kč |
| Unit Price without VAT: | 10 609,82000 Kč |
|---|---|
| Unit Price with VAT: | 12 837,88220 Kč |













