



SS-39100-021 | |
|---|---|
DigiKey Part Number | 380-1253-ND |
Manufacturer | |
Manufacturer Product Number | SS-39100-021 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | SS-39100-021 Models |
Category | Termination IDC |
Manufacturer Stewart Connector | Length 0.885" (22.48mm) |
Series | Color Translucent - Clear |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,45600 Kč | 174,56 Kč |
| 25 | 16,36720 Kč | 409,18 Kč |
| 50 | 15,58320 Kč | 779,16 Kč |
| 100 | 14,83660 Kč | 1 483,66 Kč |
| 250 | 13,90728 Kč | 3 476,82 Kč |
| 500 | 13,24282 Kč | 6 621,41 Kč |
| 1 000 | 12,61028 Kč | 12 610,28 Kč |
| 2 500 | 11,82090 Kč | 29 552,25 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |







