Metal, Steel Bracket 19.800" L x 5.900" W x 4.100" H (502.92mm x 149.86mm x 104.14mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Bracket 19.800" L x 5.900" W x 4.100" H (502.92mm x 149.86mm x 104.14mm) Black
RK219WALLV
RK219WALLV

RK219WALLV

DigiKey Part Number
5214-RK219WALLV-ND
Manufacturer
Manufacturer Product Number
RK219WALLV
Description
BRACKET 19.800X5.900X4.100" BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Bracket 19.800" L x 5.900" W x 4.100" H (502.92mm x 149.86mm x 104.14mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
Bracket
Size / Dimension
19.800" L x 5.900" W x 4.100" H (502.92mm x 149.86mm x 104.14mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 522,15000 Kč1 522,15 Kč
51 301,24600 Kč6 506,23 Kč
101 216,22500 Kč12 162,25 Kč
251 127,33240 Kč28 183,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 522,15000 Kč
Unit Price with VAT:1 841,80150 Kč