



RK619WALLV | |
|---|---|
DigiKey Part Number | 5214-RK619WALLV-ND |
Manufacturer | |
Manufacturer Product Number | RK619WALLV |
Description | BRACKET 20.900X11.700X6.500" BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Bracket 20.900" L x 11.700" W x 6.500" H (530.86mm x 297.18mm x 165.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bracket | |
Size / Dimension | 20.900" L x 11.700" W x 6.500" H (530.86mm x 297.18mm x 165.10mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 669,48000 Kč | 2 669,48 Kč |
| 5 | 2 282,02000 Kč | 11 410,10 Kč |
| 10 | 2 132,91400 Kč | 21 329,14 Kč |
| 25 | 2 118,69840 Kč | 52 967,46 Kč |
| Unit Price without VAT: | 2 669,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 230,07080 Kč |


