
RACK-2U-14-BRACKET | |
|---|---|
DigiKey Part Number | 5214-RACK-2U-14-BRACKET-ND |
Manufacturer | |
Manufacturer Product Number | RACK-2U-14-BRACKET |
Description | 2U WALL MOUNT RACK (19IN) - 14IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bracket | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 536,42000 Kč | 1 536,42 Kč |
| 5 | 1 313,38200 Kč | 6 566,91 Kč |
| 10 | 1 227,56400 Kč | 12 275,64 Kč |
| 25 | 1 139,14160 Kč | 28 478,54 Kč |
| Unit Price without VAT: | 1 536,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 859,06820 Kč |



