



RK319WALLV | |
|---|---|
DigiKey Part Number | 5214-RK319WALLV-ND |
Manufacturer | |
Manufacturer Product Number | RK319WALLV |
Description | BRACKET 19.900X6.100X5.900" BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Bracket 19.900" L x 6.100" W x 5.900" H (505.46mm x 154.94mm x 149.86mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bracket | |
Size / Dimension | 19.900" L x 6.100" W x 5.900" H (505.46mm x 154.94mm x 149.86mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 693,70000 Kč | 1 693,70 Kč |
| 5 | 1 447,81200 Kč | 7 239,06 Kč |
| 10 | 1 353,21600 Kč | 13 532,16 Kč |
| 25 | 1 270,89960 Kč | 31 772,49 Kč |
| Unit Price without VAT: | 1 693,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 049,37700 Kč |


