



RK419WALLV | |
|---|---|
DigiKey Part Number | 5214-RK419WALLV-ND |
Manufacturer | |
Manufacturer Product Number | RK419WALLV |
Description | JOINING KIT 20.4X8.3X6.400" BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Joining Kit 20.400" L x 8.300" W x 6.400" H (518.16mm x 210.82mm x 162.56mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Joining Kit | |
Size / Dimension | 20.400" L x 8.300" W x 6.400" H (518.16mm x 210.82mm x 162.56mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | - | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 159,43000 Kč | 2 159,43 Kč |
| 5 | 1 845,93400 Kč | 9 229,67 Kč |
| 10 | 1 725,32200 Kč | 17 253,22 Kč |
| 25 | 1 669,60120 Kč | 41 740,03 Kč |
| Unit Price without VAT: | 2 159,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 612,91030 Kč |


