



RK519WALLV | |
|---|---|
DigiKey Part Number | 5214-RK519WALLV-ND |
Manufacturer | |
Manufacturer Product Number | RK519WALLV |
Description | RACK MOUNT 19.7X9.3X5.900" BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Rack Mount 19.700" L x 9.300" W x 5.900" H (500.38mm x 236.22mm x 149.86mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Rack Mount | |
Size / Dimension | 19.700" L x 9.300" W x 5.900" H (500.38mm x 236.22mm x 149.86mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 398,81000 Kč | 2 398,81 Kč |
| 5 | 2 050,45400 Kč | 10 252,27 Kč |
| 10 | 1 916,50800 Kč | 19 165,08 Kč |
| 25 | 1 878,80040 Kč | 46 970,01 Kč |
| Unit Price without VAT: | 2 398,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 902,56010 Kč |


