Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH25BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH25BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH25BL |
Description | 25FT BLUE CAT6 UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH25BL | StarTech.com | 22 | 5214-C6PATCH25BL-ND | 15,65000 Kč | Parametric Equivalent |
| N6LPATCH25BL | StarTech.com | 9 | 5214-N6LPATCH25BL-ND | 12,15000 Kč | Parametric Equivalent |
| N6PAT25BLS | StarTech.com | 6 | 5214-N6PAT25BLS-ND | 12,99000 Kč | Parametric Equivalent |
| N6PATCH25BL10PK | StarTech.com | 0 | 5214-N6PATCH25BL10PK-ND | 114,52000 Kč | Parametric Equivalent |
| 73-8892-25 | Cinch Connectivity Solutions | 0 | 116-73-8892-25-ND | 8,10963 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,85000 Kč | 410,85 Kč |
| Unit Price without VAT: | 410,85000 Kč |
|---|---|
| Unit Price with VAT: | 497,12850 Kč |














