Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C601106025 | |
|---|---|
DigiKey Part Number | BEL26773-ND |
Manufacturer | |
Manufacturer Product Number | C601106025 |
Description | PATCHCORD BCAT6+ CMR BLU 25FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8892-25 | Cinch Connectivity Solutions | 0 | 116-73-8892-25-ND | 217,11363 Kč | Parametric Equivalent |
| BC-6UE025F | Cinch Connectivity Solutions | 42 | 116-BC-6UE025F-ND | 223,78000 Kč | Parametric Equivalent |
| C6PATCH25BL | StarTech.com | 22 | 5214-C6PATCH25BL-ND | 418,99000 Kč | Parametric Equivalent |
| DK-1611-025/B | Assmann WSW Components | 1 | AE10545-ND | 324,51000 Kč | Parametric Equivalent |
| MP-64RJ4528GB-025 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GB-025-ND | 360,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,82000 Kč | 653,82 Kč |
| 10 | 555,77800 Kč | 5 557,78 Kč |
| 25 | 520,97880 Kč | 13 024,47 Kč |
| 50 | 496,12320 Kč | 24 806,16 Kč |
| 100 | 472,46260 Kč | 47 246,26 Kč |
| 250 | 442,91908 Kč | 110 729,77 Kč |
| Unit Price without VAT: | 653,82000 Kč |
|---|---|
| Unit Price with VAT: | 791,12220 Kč |














