Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6LPATCH25BL

DigiKey Part Number
5214-N6LPATCH25BL-ND
Manufacturer
Manufacturer Product Number
N6LPATCH25BL
Description
25FT/7.6M LSZH CAT6 ETHERNET CAB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
25.00' (7.62m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1325,35000 Kč325,35 Kč
10276,56500 Kč2 765,65 Kč
25259,24240 Kč6 481,06 Kč
50246,87080 Kč12 343,54 Kč
100235,08950 Kč23 508,95 Kč
250220,38172 Kč55 095,43 Kč
500209,87474 Kč104 937,37 Kč
1 000199,87160 Kč199 871,60 Kč
Manufacturers Standard Package
Unit Price without VAT:325,35000 Kč
Unit Price with VAT:393,67350 Kč