
N6PAT25BLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT25BLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT25BLS |
Description | 25FT BLUE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,66000 Kč | 347,66 Kč |
| 10 | 295,46000 Kč | 2 954,60 Kč |
| 25 | 276,95280 Kč | 6 923,82 Kč |
| 50 | 263,73860 Kč | 13 186,93 Kč |
| 100 | 251,15240 Kč | 25 115,24 Kč |
| 250 | 235,44024 Kč | 58 860,06 Kč |
| 500 | 224,21664 Kč | 112 108,32 Kč |
| Unit Price without VAT: | 347,66000 Kč |
|---|---|
| Unit Price with VAT: | 420,66860 Kč |

