Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT3GNS | |
|---|---|
DigiKey Part Number | 5214-N6PAT3GNS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT3GNS |
Description | 3FT GREEN SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH3GN | StarTech.com | 17 | 5214-C6PATCH3GN-ND | 120,53000 Kč | Parametric Equivalent |
| N6PATCH3GN | StarTech.com | 14 | 5214-N6PATCH3GN-ND | 120,53000 Kč | Parametric Equivalent |
| 73-8893-3 | Cinch Connectivity Solutions | 0 | 116-73-8893-3-ND | 73,76595 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-003 | Amphenol Cables on Demand | 64 | MP-64RJ45UNNG-003-ND | 116,96000 Kč | Parametric Equivalent |
| N200-003-GN | Eaton Tripp Lite | 0 | N200-003-GN-ND | 104,99000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |










