73-8893-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 18
Unit Price: 120,53000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 68
Unit Price: 116,96000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 104,99000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 213
Unit Price: 101,84000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 144,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: 120,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 317,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 565,90000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 390,66800 Kč
Datasheet
Image for 73-8893-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-8893-3

DigiKey Part Number
116-73-8893-3-ND
Manufacturer
Manufacturer Product Number
73-8893-3
Description
C6-500MHZ MOLDED,GN,3FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20073,76595 Kč14 753,19 Kč
Manufacturers Standard Package
Unit Price without VAT:73,76595 Kč
Unit Price with VAT:89,25680 Kč