Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH3GN

DigiKey Part Number
5214-C6PATCH3GN-ND
Manufacturer
Manufacturer Product Number
C6PATCH3GN
Description
GREEN MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
10102,36500 Kč1 023,65 Kč
2595,95240 Kč2 398,81 Kč
5091,36640 Kč4 568,32 Kč
10087,00310 Kč8 700,31 Kč
25081,55624 Kč20 389,06 Kč
50077,66488 Kč38 832,44 Kč
1 00073,96084 Kč73 960,84 Kč
2 50069,33590 Kč173 339,75 Kč
Manufacturers Standard Package
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč