UTPKSP3GR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 73,76595 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: 120,53000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 64
Unit Price: 116,96000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 104,99000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 188
Unit Price: 101,84000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 147,62000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: 120,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 317,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 565,90000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPKSP3GR

DigiKey Part Number
UTPKSP3GR-ND
Manufacturer
Manufacturer Product Number
UTPKSP3GR
Description
KEYED COPPER PATCH CORD, CAT 6,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
3.00' (914.4mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-8893-3Cinch Connectivity Solutions0116-73-8893-3-ND73,76595 KčParametric Equivalent
C6PATCH3GNStarTech.com175214-C6PATCH3GN-ND120,53000 KčParametric Equivalent
MP-64RJ45UNNG-003Amphenol Cables on Demand64MP-64RJ45UNNG-003-ND116,96000 KčParametric Equivalent
N200-003-GNEaton Tripp Lite0N200-003-GN-ND104,99000 KčParametric Equivalent
N201-003-GNEaton Tripp Lite188TL923-ND101,84000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10390,66800 Kč3 906,68 Kč
Unit Price without VAT:390,66800 Kč
Unit Price with VAT:472,70828 Kč