Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626TAA-GRN-3F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-GRN-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-GRN-3F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695GR-3 | L-com | 1 | 5073-TRD695GR-3-ND | 565,90000 Kč | Parametric Equivalent |
| 73-8893-3 | Cinch Connectivity Solutions | 0 | 116-73-8893-3-ND | 73,76595 Kč | Parametric Equivalent |
| C6PATCH3GN | StarTech.com | 17 | 5214-C6PATCH3GN-ND | 120,53000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-003 | Amphenol Cables on Demand | 64 | MP-64RJ45UNNG-003-ND | 116,96000 Kč | Parametric Equivalent |
| N200-003-GN | Eaton Tripp Lite | 0 | N200-003-GN-ND | 104,99000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,70000 Kč | 317,70 Kč |
| Unit Price without VAT: | 317,70000 Kč |
|---|---|
| Unit Price with VAT: | 384,41700 Kč |










