


MP-64RJ45UNNG-003 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNG-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNG-003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 99,36300 Kč | 993,63 Kč |
| 25 | 93,13880 Kč | 2 328,47 Kč |
| 50 | 88,68720 Kč | 4 434,36 Kč |
| 100 | 84,45400 Kč | 8 445,40 Kč |
| 250 | 79,16664 Kč | 19 791,66 Kč |
| 500 | 75,38954 Kč | 37 694,77 Kč |
| 1 000 | 71,79363 Kč | 71 793,63 Kč |
| 2 500 | 67,30413 Kč | 168 260,33 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |

