Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M45PATCH7GR | |
|---|---|
DigiKey Part Number | 5214-M45PATCH7GR-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH7GR |
Description | GRAY MOLDED CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH7GR | StarTech.com | 27 | 5214-45PATCH7GR-ND | 177,48000 Kč | Parametric Equivalent |
| 73-7790-7 | Cinch Connectivity Solutions | 154 | 116-73-7790-7-ND | 94,48000 Kč | Parametric Equivalent |
| BC-5UG007F | Cinch Connectivity Solutions | 14 | 116-BC-5UG007F-ND | 87,80000 Kč | Parametric Equivalent |
| BM-5UG007F | Cinch Connectivity Solutions | 35 | 116-BM-5UG007F-ND | 229,62000 Kč | Parametric Equivalent |
| C501108007 | Belden Inc. | 2 | BEL26245-ND | 249,43000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,48000 Kč | 177,48 Kč |
| Unit Price without VAT: | 177,48000 Kč |
|---|---|
| Unit Price with VAT: | 214,75080 Kč |














