Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815GRY-7

DigiKey Part Number
5073-TRD815GRY-7-ND
Manufacturer
Manufacturer Product Number
TRD815GRY-7
Description
CBL-RJ45/RJ45 CAT 5E GRY 7FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1415,65000 Kč415,65 Kč
10353,16700 Kč3 531,67 Kč
25331,04360 Kč8 276,09 Kč
50315,24340 Kč15 762,17 Kč
100300,20450 Kč30 020,45 Kč
250281,42580 Kč70 356,45 Kč
500268,00986 Kč134 004,93 Kč
Manufacturers Standard Package
Unit Price without VAT:415,65000 Kč
Unit Price with VAT:502,93650 Kč