Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C501108007

DigiKey Part Number
BEL26245-ND
Manufacturer
Manufacturer Product Number
C501108007
Description
PATCHCORD BCAT5E CMR GRY 7FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,43000 Kč249,43 Kč
10212,03800 Kč2 120,38 Kč
25198,75280 Kč4 968,82 Kč
50189,26780 Kč9 463,39 Kč
100180,23320 Kč18 023,32 Kč
250168,95624 Kč42 239,06 Kč
500160,89976 Kč80 449,88 Kč
1 000153,22932 Kč153 229,32 Kč
Manufacturers Standard Package
Unit Price without VAT:249,43000 Kč
Unit Price with VAT:301,81030 Kč