
NPC-1907 | |
|---|---|
DigiKey Part Number | 4867-NPC-1907-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1907 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Quest Technology International Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 Kč | 97,81 Kč |
| 2 | 93,12000 Kč | 186,24 Kč |
| 3 | 90,58333 Kč | 271,75 Kč |
| 5 | 87,34200 Kč | 436,71 Kč |
| 7 | 85,32857 Kč | 597,30 Kč |
| 10 | 83,19300 Kč | 831,93 Kč |
| Unit Price without VAT: | 97,81000 Kč |
|---|---|
| Unit Price with VAT: | 118,35010 Kč |

