
73-7790-7 | |
|---|---|
DigiKey Part Number | 116-73-7790-7-ND |
Manufacturer | |
Manufacturer Product Number | 73-7790-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,80000 Kč | 808,00 Kč |
| 25 | 75,73560 Kč | 1 893,39 Kč |
| 50 | 72,11560 Kč | 3 605,78 Kč |
| 140 | 67,06014 Kč | 9 388,42 Kč |
| 280 | 63,86018 Kč | 17 880,85 Kč |
| 560 | 60,81284 Kč | 34 055,19 Kč |
| 1 120 | 57,91229 Kč | 64 861,76 Kč |
| 2 520 | 54,69487 Kč | 137 831,07 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |

