Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5-0071

DigiKey Part Number
4627-CAT5-0071-ND
Manufacturer
Manufacturer Product Number
CAT5-0071
Description
CBL MOD 8P8C PL-PL CAT5E 7' GY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,35000 Kč135,35 Kč
10114,95600 Kč1 149,56 Kč
25107,74800 Kč2 693,70 Kč
50102,59660 Kč5 129,83 Kč
10097,69760 Kč9 769,76 Kč
25091,58236 Kč22 895,59 Kč
50087,21312 Kč43 606,56 Kč
1 00083,05432 Kč83 054,32 Kč
2 50077,86092 Kč194 652,30 Kč
Unit Price without VAT:135,35000 Kč
Unit Price with VAT:163,77350 Kč