
HD2AP-15M-HDMI-CABLE | |
|---|---|
DigiKey Part Number | 5214-HD2AP-15M-HDMI-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | HD2AP-15M-HDMI-CABLE |
Description | ACTIVE HDMI 2.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 49.2' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 49.2' (15.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 067,79000 Kč | 5 067,79 Kč |
| 10 | 4 308,19800 Kč | 43 081,98 Kč |
| 25 | 4 038,82160 Kč | 100 970,54 Kč |
| 50 | 4 005,81500 Kč | 200 290,75 Kč |
| Unit Price without VAT: | 5 067,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 132,02590 Kč |










