


CS-DSDMDB15MF-015 | |
|---|---|
DigiKey Part Number | CS-DSDMDB15MF-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB15MF-015 |
Description | CABLE ASSY DB15 SHLD GRAY 4.57M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Amphenol Cables on Demand | Number of Positions 15 |
Packaging Bulk | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,50000 Kč | 557,50 Kč |
| 10 | 473,79900 Kč | 4 737,99 Kč |
| 25 | 444,14120 Kč | 11 103,53 Kč |
| 50 | 422,94180 Kč | 21 147,09 Kč |
| 100 | 402,77100 Kč | 40 277,10 Kč |
| 250 | 377,58100 Kč | 94 395,25 Kč |
| 500 | 359,58488 Kč | 179 792,44 Kč |
| Unit Price without VAT: | 557,50000 Kč |
|---|---|
| Unit Price with VAT: | 674,57500 Kč |





