


CS-DSDMDB15MF-025 | |
|---|---|
DigiKey Part Number | CS-DSDMDB15MF-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB15MF-025 |
Description | CABLE ASSY DB15 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Amphenol Cables on Demand | Number of Positions 15 |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,20000 Kč | 711,20 Kč |
| 10 | 604,53200 Kč | 6 045,32 Kč |
| 25 | 566,68560 Kč | 14 167,14 Kč |
| 50 | 539,65280 Kč | 26 982,64 Kč |
| 100 | 513,91350 Kč | 51 391,35 Kč |
| 250 | 481,77980 Kč | 120 444,95 Kč |
| Unit Price without VAT: | 711,20000 Kč |
|---|---|
| Unit Price with VAT: | 860,55200 Kč |









