


CS-DSDMDB25MF-015 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB25MF-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB25MF-015 |
Description | CABLE ASSY DB25 SHLD GRAY 4.57M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Amphenol Cables on Demand | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,31000 Kč | 730,31 Kč |
| 10 | 620,68000 Kč | 6 206,80 Kč |
| 25 | 581,82080 Kč | 14 545,52 Kč |
| 50 | 554,06160 Kč | 27 703,08 Kč |
| 100 | 527,63770 Kč | 52 763,77 Kč |
| 250 | 494,64736 Kč | 123 661,84 Kč |
| Unit Price without VAT: | 730,31000 Kč |
|---|---|
| Unit Price with VAT: | 883,67510 Kč |









