


CS-DSDMDB50MF-015 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB50MF-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB50MF-015 |
Description | CABLE ASSY DB50 SHLD GRAY 4.57M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer Amphenol Cables on Demand | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,07000 Kč | 1 752,07 Kč |
| 10 | 1 489,24100 Kč | 14 892,41 Kč |
| 25 | 1 396,08160 Kč | 34 902,04 Kč |
| 50 | 1 329,51780 Kč | 66 475,89 Kč |
| 100 | 1 266,14160 Kč | 126 614,16 Kč |
| Unit Price without VAT: | 1 752,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 120,00470 Kč |


