


CS-DSDMDB25MF-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB25MF-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB25MF-025 |
Description | CABLE ASSY DB25 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,87000 Kč | 1 082,87 Kč |
| 10 | 920,42600 Kč | 9 204,26 Kč |
| 25 | 862,81640 Kč | 21 570,41 Kč |
| 50 | 821,66440 Kč | 41 083,22 Kč |
| 100 | 782,49470 Kč | 78 249,47 Kč |
| 250 | 733,57436 Kč | 183 393,59 Kč |
| Unit Price without VAT: | 1 082,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,27270 Kč |





