


CS-DSDMDB50MF-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB50MF-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB50MF-025 |
Description | CABLE ASSY DB50 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 084,05000 Kč | 2 084,05 Kč |
| 10 | 1 771,45400 Kč | 17 714,54 Kč |
| 25 | 1 660,63960 Kč | 41 515,99 Kč |
| 50 | 1 581,46860 Kč | 79 073,43 Kč |
| 100 | 1 506,10460 Kč | 150 610,46 Kč |
| Unit Price without VAT: | 2 084,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 521,70050 Kč |





