
TRD695SZ-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZ-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZ-3 |
Description | CBL RJ45 CAT 6 SHLD LSZH 3' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,47000 Kč | 908,47 Kč |
| 10 | 772,07100 Kč | 7 720,71 Kč |
| 25 | 723,74440 Kč | 18 093,61 Kč |
| 50 | 689,21580 Kč | 34 460,79 Kč |
| 100 | 656,35390 Kč | 65 635,39 Kč |
| 250 | 615,31732 Kč | 153 829,33 Kč |
| Unit Price without VAT: | 908,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,24870 Kč |

