PY1111C-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Dialight
In Stock: 108 422
Unit Price: 4,83000 Kč
Datasheet

Similar


Dialight
In Stock: 34 787
Unit Price: 17,22000 Kč
Datasheet

Similar


Kingbright
In Stock: 35 594
Unit Price: 13,23000 Kč
Datasheet

Similar


LITEON
In Stock: 123 474
Unit Price: 5,88000 Kč
Datasheet
Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
0603 Ultra Compact

PY1111C-TR

DigiKey Part Number
404-1003-2-ND - Tape & Reel (TR)
404-1003-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PY1111C-TR
Description
LED GREEN DIFFUSED 1608 SMD
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
146°, 146°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes