
VFHD1111C-3B72B-TR | |
|---|---|
DigiKey Part Number | 404-1304-2-ND - Tape & Reel (TR) 404-1304-1-ND - Cut Tape (CT) 404-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHD1111C-3B72B-TR |
Description | LED YLW-GRN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,83895 Kč | 7 355,80 Kč |
| 8 000 | 1,72593 Kč | 13 807,44 Kč |
| 12 000 | 1,66792 Kč | 20 015,04 Kč |
| 20 000 | 1,60238 Kč | 32 047,60 Kč |
| 28 000 | 1,56335 Kč | 43 773,80 Kč |
| 40 000 | 1,52529 Kč | 61 011,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,75490 Kč | 275,49 Kč |
| 500 | 2,22242 Kč | 1 111,21 Kč |
| 1 000 | 2,04626 Kč | 2 046,26 Kč |
| 2 000 | 1,89612 Kč | 3 792,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,86620 Kč | 286,62 Kč |
| 500 | 2,31146 Kč | 1 155,73 Kč |
| 1 000 | 2,12815 Kč | 2 128,15 Kč |
| 2 000 | 1,97192 Kč | 3 943,84 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











