
MK24-B-2-OE | |
|---|---|
DigiKey Part Number | 374-1136-2-ND - Tape & Reel (TR) 374-1136-1-ND - Cut Tape (CT) 374-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK24-B-2-OE |
Description | SWITCH REED SPST-NC 300MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NC 20 ~ 40AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 3W |
Manufacturer Standex-Meder Electronics | Operate Time 0.25 ms |
Series | Release Time 0.15 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.283" (7.20mm) |
Circuit SPST-NC | Size - Body 0.197" L x 0.087" W x 0.102" H (5.00mm x 2.20mm x 2.60mm) |
Operate Range 20 ~ 40AT | Height Above Board 0.102" (2.60mm) |
Release Range 10 ~ 35AT | Operating Temperature -40°C ~ 115°C |
Current - Switching 300mA (AC/DC) | Capacitance 0.1 pF |
Voltage - Switching AC 30 V | Current - Carry 500mA (AC/DC) |
Voltage - Switching DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 152,01600 Kč | 1 520,16 Kč |
| 25 | 140,80800 Kč | 3 520,20 Kč |
| 100 | 125,79830 Kč | 12 579,83 Kč |
| 250 | 117,30216 Kč | 29 325,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 111,64158 Kč | 55 820,79 Kč |
| 1 000 | 106,61832 Kč | 106 618,32 Kč |
| 1 500 | 103,96258 Kč | 155 943,87 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |










