
MK15-B-2-OE | |
|---|---|
DigiKey Part Number | 374-1209-2-ND - Tape & Reel (TR) 374-1209-1-ND - Cut Tape (CT) 374-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK15-B-2-OE |
Description | SWITCH REED SPST-NC 500MA 180V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NC 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MK15-B-2-OE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NC | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 180 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.768" (19.50mm) | |
Size - Body | 0.630" L x 0.098" W x 0.148" H (16.00mm x 2.50mm x 3.75mm) | |
Height Above Board | 0.152" (3.85mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,51000 Kč | 98,51 Kč |
| 10 | 82,28400 Kč | 822,84 Kč |
| 25 | 76,23480 Kč | 1 905,87 Kč |
| 100 | 67,96200 Kč | 6 796,20 Kč |
| 250 | 63,19716 Kč | 15 799,29 Kč |
| 500 | 59,98702 Kč | 29 993,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 55,58701 Kč | 83 380,51 Kč |
| 3 000 | 53,22352 Kč | 159 670,56 Kč |
| Unit Price without VAT: | 98,51000 Kč |
|---|---|
| Unit Price with VAT: | 119,19710 Kč |





