Molded Body Reed Switch SPDT 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK06-8-H

DigiKey Part Number
374-1264-ND
Manufacturer
Manufacturer Product Number
MK06-8-H
Description
SWITCH REED SPDT 500MA 175V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPDT 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Molded Body Reed
Circuit
SPDT
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
175 V
Voltage - Switching DC
175 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
1.5 ms
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.879" (22.33mm)
Size - Body
0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm)
Height Above Board
0.165" (4.20mm)
Operating Temperature
-20°C ~ 85°C
Capacitance
1.5 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10134,32400 Kč1 343,24 Kč
25124,42560 Kč3 110,64 Kč
100111,09830 Kč11 109,83 Kč
250103,52936 Kč25 882,34 Kč
50098,47474 Kč49 237,37 Kč
1 00093,98243 Kč93 982,43 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč